Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC1206B684K500CT SMD Multilayer Ceramic Capacitor, 0.68 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206B684K500CTCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Cut Tape2627488
Cut Tape2627488RL
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.560 (CNY1.7628) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.56 (CNY1.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206B684K500CTCopy
Manufacturer Standard Lead Time40 weeks
Order Code
Cut Tape2627488
Cut Tape2627488RL
Technical Datasheet
Capacitance0.68µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MC1206B684K500CT
8 Products Found
Product Overview
MC1206B684K500CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
- Dielectric characteristic is X7R
- 1206 [3216 metric] case size
- Capacitance is 0.68µF
- High electrical precision, stability and reliability
- Rated voltage is 50VDC
- Operating temperature range from -55°C to 125°C
- Tolerance is ±10%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
0.68µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026
