![MULTICOMP PRO MC1206B223K201CT SMD Multilayer Ceramic Capacitor, 0.022 µF, 200 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/42266527.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.627 | CNY3.14 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.627 (CNY0.7085) |
| 50+ | CNY0.417 (CNY0.4712) |
| 250+ | CNY0.348 (CNY0.3932) |
| 500+ | CNY0.305 (CNY0.3446) |
| 1500+ | CNY0.277 (CNY0.313) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.247 (CNY0.2791) |
| 15000+ | CNY0.230 (CNY0.2599) |
Product Information
Product Overview
The Multicomp Pro MC series is middle and high voltage MLCC capacitors with X7R dielectric material which provides high stability and reliability. These capacitors are designed by a special internal electrode pattern which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. These MLCC capacitors are used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters and not intended for AC line filtering applications.
- 0603, 0805, 1206, 1210, 1808, 1812 case sizes available
- Capacitance value ranging from 100pF to 1.0?F
- Capacitor with lead free termination (pure Tin)
- Chips size 1206 and larger to use on reflow soldering process only
- Rated voltage ranging from 200VDC to 3KVDC
- Operating temperature of -55°C to +125°C
- Available in ±10% and ±20% tolerance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Technical Specifications
0.022µF
1206 [3216 Metric]
X7R
3.2mm
SMD
125°C
-
200V
± 10%
MC X7R Series
1.6mm
-55°C
-
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for MC1206B223K201CT
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
