Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC1206B103K631CT SMD Multilayer Ceramic Capacitor, 0.01 µF, 630 V, 1206 [3216 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206B103K631CTCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2666018
Re-Reel1759518RL
Cut Tape1759518
Product RangeMC X7R Series
Your Part Number
236,816 In Stock
18,000 more incoming. You can reserve stock now
13,275 Next business day delivery available(Shanghai stock)
223,541 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.870 | CNY4.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.870 (CNY0.9831) |
| 50+ | CNY0.362 (CNY0.4091) |
| 250+ | CNY0.318 (CNY0.3593) |
| 500+ | CNY0.246 (CNY0.278) |
| 1000+ | CNY0.224 (CNY0.2531) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.425 (CNY0.4802) |
| 15000+ | CNY0.397 (CNY0.4486) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206B103K631CTCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel2666018
Re-Reel1759518RL
Cut Tape1759518
Product RangeMC X7R Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)630V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMC X7R Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
MC1206B103K631CT is a middle and high voltage series multilayer ceramic capacitor (MLCC) designed by a special internal electrode pattern, which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. This MLCC capacitor is used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
- Dielectric characteristic is X7R
- High stability and reliability
- 1206 [3216 metric] case size
- Capacitance is 0.01µF
- Rated voltage is 630VDC
- Operating temperature range from -55°C to 125°C
- Tolerance is ±10%
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
630V
Capacitance Tolerance
± 10%
Product Range
MC X7R Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for MC1206B103K631CT
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
