Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0805F104Z500CT SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], -20%, +80%, Y5V](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805F104Z500CTCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel2408561
Cut Tape1759266
Product RangeMC Y5V Series
Your Part Number
6,405,519 In Stock
Need more?
6,405,519 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.207 | CNY2.07 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.207 (CNY0.2339) |
| 100+ | CNY0.189 (CNY0.2136) |
| 500+ | CNY0.142 (CNY0.1605) |
| 1000+ | CNY0.111 (CNY0.1254) |
| 2000+ | CNY0.096 (CNY0.1085) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.224 (CNY0.2531) |
| 20000+ | CNY0.209 (CNY0.2362) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805F104Z500CTCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel2408561
Cut Tape1759266
Product RangeMC Y5V Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product RangeMC Y5V Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The MC0805F104Z500CT is a multilayer Ceramic Capacitor with 0805 case, for general digital circuit. Consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. MLCC is made by Y5V dielectric material and which provides product with high electrical precision, stability and reliability.
- High Capacitance
- Cu/Ni/Sn Plated Termination
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Communications & Networking, Power Management
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
Y5V
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
-20%, +80%
Product Range
MC Y5V Series
Product Width
1.25mm
Operating Temperature Min
-30°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Alternatives for MC0805F104Z500CT
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
