Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0603F225Z6R3CT SMD Multilayer Ceramic Capacitor, 2.2 µF, 6.3 V, 0603 [1608 Metric], -20%, +80%, Y5V](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603F225Z6R3CTCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2627450RL
Cut Tape2627450
Your Part Number
2,778 In Stock
Need more?
2,778 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.528 | CNY5.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.528 (CNY0.5966) |
| 100+ | CNY0.362 (CNY0.4091) |
| 500+ | CNY0.299 (CNY0.3379) |
| 1000+ | CNY0.243 (CNY0.2746) |
| 2000+ | CNY0.218 (CNY0.2463) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603F225Z6R3CTCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2627450RL
Cut Tape2627450
Technical Datasheet
Capacitance2.2µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MC0603F225Z6R3CT
2 Products Found
Product Overview
MC0603F225Z6R3CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
- Dielectric characteristic is Y5V
- 0603 [1608 metric] case size
- Capacitance is 2.2µF
- High electrical precision, stability and reliability
- Rated voltage is 6.3VDC
- Operating temperature range from -25°C to 85°C
- Tolerance is -20%, +80%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
Y5V
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
-20%, +80%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
