Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0603F224Z250CT SMD Multilayer Ceramic Capacitor, 0.22 µF, 25 V, 0603 [1608 Metric], -20%, +80%, Y5V](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603F224Z250CTCopy
Order Code
Re-Reel2627448RL
Cut Tape2627448
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0603F224Z250CTCopy
Order Code
Re-Reel2627448RL
Cut Tape2627448
Technical Datasheet
Capacitance0.22µF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MC0603F224Z250CT
1 Product Found
Product Overview
MC0603F224Z250CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
- Dielectric characteristic is Y5V
- 0603 [1608 metric] case size
- Capacitance is 0.22µF
- High electrical precision, stability and reliability
- Rated voltage is 25VDC
- Operating temperature range from -25°C to 85°C
- Tolerance is -20%, +80%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
Y5V
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
-20%, +80%
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
