Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0402N6R8C500CT SMD Multilayer Ceramic Capacitor, 6.8 pF, 50 V, 0402 [1005 Metric], ± 0.25pF, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402N6R8C500CTCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Full Reel2627069
Re-Reel2627413RL
Cut Tape2627413
Product RangeMC NP0 Series
Your Part Number
14,225 In Stock
Need more?
14,225 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.143 | CNY1.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.143 (CNY0.1616) |
| 100+ | CNY0.109 (CNY0.1232) |
| 500+ | CNY0.083 (CNY0.0938) |
| 2500+ | CNY0.071 (CNY0.0802) |
| 5000+ | CNY0.063 (CNY0.0712) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.052 (CNY0.0588) |
| 50000+ | CNY0.049 (CNY0.0554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0402N6R8C500CTCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Full Reel2627069
Re-Reel2627413RL
Cut Tape2627413
Product RangeMC NP0 Series
Technical Datasheet
Capacitance6.8pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeMC NP0 Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
MC0402N6R8C500CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
- Dielectric characteristic is C0G / NP0
- 0402 [1005 metric] case size
- Capacitance is 6.8pF
- High electrical precision, stability and reliability
- Rated voltage is 50VDC
- Operating temperature range from -55°C to 125°C
- Tolerance is ±0.25pF
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
6.8pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 0.25pF
Product Range
MC NP0 Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for MC0402N6R8C500CT
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
