Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC011368 LED, Orange Red, SMD, 0805 [2012 Metric], 20 mA, 2.1 V, 620 nm](https://www.element14.cn/productimages/standard/en_GB/3015159-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011368Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel3015161
Re-Reel3015159RL
Cut Tape3015159
Your Part Number
5,469 In Stock
200 more incoming. You can reserve stock now
10 Delivery in 3-4 Business Days(SG stock)
5,459 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.260 | CNY6.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.260 (CNY1.4238) |
| 10+ | CNY0.835 (CNY0.9436) |
| 100+ | CNY0.585 (CNY0.661) |
| 500+ | CNY0.466 (CNY0.5266) |
| 1000+ | CNY0.430 (CNY0.4859) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.421 (CNY0.4757) |
| 12000+ | CNY0.396 (CNY0.4475) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011368Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel3015161
Re-Reel3015159RL
Cut Tape3015159
Technical Datasheet
LED ColourOrange Red
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ620nm
Luminous Intensity150mcd
Viewing Angle130°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Orange Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.1V
Luminous Intensity
150mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
620nm
Viewing Angle
130°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
