
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.150 (CNY6.9495) |
| 10+ | CNY3.850 (CNY4.3505) |
| 100+ | CNY2.610 (CNY2.9493) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.530 (CNY1.7289) |
| 5000+ | CNY1.230 (CNY1.3899) |
Product Information
Product Overview
The CSB649A is a high-voltage PNP silicon transistor designed for medium-current applications. It is well-suited for switching and amplification tasks where reliability and performance are essential. With a maximum collector-emitter voltage of 160V and a current rating of 1.5A, the CSB649A offers robust performance in a compact TO-126-3 package. The CSB649A transistor is a reliable and versatile PNP component ideal for high-voltage and medium-current applications. Its robust design, high voltage capability, and compact TO-126-3 package make it an excellent choice for a variety of electronic circuits and systems.
- Collector-Emitter Voltage (Vceo): 160V
- Collector-Base Voltage (Vcbo): 160V
- Emitter-Base Voltage (Vebo): 5V
- Collector Current (Ic): 1.5A
- Base Current (Ib): Application-dependent
- Power Dissipation (Pd): Up to 2W (dependent on thermal management and mounting conditions)
- DC Current Gain (hFE): Typically ranges from 30 to 150 at Ic = 1A, Vce = 10V (varies with specific conditions)
- Package Type: TO-126-3
- Pin Configuration: 3 Pins (Collector, Base, Emitter)
- Mounting Style: Through-Hole
- Package Dimensions: Compact and efficient for integration into various electronic designs
- Junction Temperature (Tj): -55°C to +150°C
- Thermal Resistance, Junction to Ambient (RθJA): Approximately 100°C/W (varies with heat sinking and mounting conditions)
Applications
Audio, Power Supplies, DC/DC Converters, Motor Drive & Control, Signal Processing
Technical Specifications
PNP
1.5A
TO-126
3Pins
60hFE
Multicomp Pro Bipolar Transistor PNP
-
160V
20W
Through Hole
140MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CSB649A
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
