
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.800 (CNY4.294) |
| 10+ | CNY2.850 (CNY3.2205) |
| 100+ | CNY1.950 (CNY2.2035) |
| 500+ | CNY1.370 (CNY1.5481) |
| 1000+ | CNY1.240 (CNY1.4012) |
| 5000+ | CNY1.050 (CNY1.1865) |
Product Information
Product Overview
The CSB649 is a high-voltage PNP silicon transistor designed for reliable performance in medium-current applications. It features a maximum collector-emitter voltage of 160V and a current rating of 1.5A, making it suitable for a variety of switching and amplification tasks. Encased in a compact TO-126-3 package, the CSB649 provides robust operation in demanding environments. The CSB649 transistor is a dependable PNP component ideal for high-voltage and medium-current applications. Its robust characteristics, high voltage rating, and compact package make it a valuable choice for engineers and designers working on diverse electronic systems.
- Collector-Emitter Voltage (Vceo): 160V
- Collector-Base Voltage (Vcbo): 160V
- Emitter-Base Voltage (Vebo): 5V
- Collector Current (Ic): 1.5A
- Base Current (Ib): Dependent on application requirements
- Power Dissipation (Pd): Up to 2W, contingent upon heat sinking and mounting conditions
- DC Current Gain (hFE): Typically between 30 and 150 at Ic = 1A, Vce = 10V (values can vary based on specific conditions)
- Package Type: TO-126-3
- Pin Configuration: 3 Pins (Collector, Base, Emitter)
- Mounting Style: Through-Hole
- Package Dimensions: Compact and space-efficient, ideal for various circuit designs
- Junction Temperature (Tj): -55°C to +150°C
- Thermal Resistance, Junction to Ambient (RθJA): Approximately 100°C/W, depending on cooling and mounting conditions
Applications
Audio, Power Supplies, DC/DC Converters, Motor Drive & Control, Signal Processing
Technical Specifications
PNP
1.5A
TO-126
3Pins
60hFE
Multicomp Pro Bipolar Transistor PNP
-
160V
20W
Through Hole
140MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CSB649
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
