
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.670 (CNY6.4071) |
| 10+ | CNY3.560 (CNY4.0228) |
| 100+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 5000+ | CNY1.130 (CNY1.2769) |
Product Information
Product Overview
The BD442 is a high-performance PNP silicon power transistor designed for use in high-current and high-voltage applications. Its robust characteristics make it well-suited for power amplifiers, motor drivers, and switching regulators, offering reliable performance in demanding electronic circuits. The BD442 transistor is a versatile and durable component, making it a suitable choice for a wide range of high-power applications. Its reliable performance and robust design make it a valuable addition to any electronic system.
- Collector-Emitter Voltage (Vceo): 80V
- Collector-Base Voltage (Vcbo): 80V
- Emitter-Base Voltage (Vebo): 5V
- Collector Current (Ic): 8A
- Base Current (Ib): 1.5A
- Power Dissipation (Pd): 60W
- DC Current Gain (hFE): 30-150 at Ic = 4A, Vce = 5V
- Package Type: TO-220
- Pin Configuration: 3 Pins (Collector, Base, Emitter)
- Mounting Style: Through-Hole
- Junction Temperature (Tj): -65°C to +150°C
- Thermal Resistance, Junction to Case (RθJC): 2.08°C/W
Applications
Audio, Power Supplies, DC/DC Converters, Motor Drive & Control, Signal Processing
Technical Specifications
PNP
4A
TO-225
3Pins
40hFE
Multicomp Pro Bipolar Transistor PNP
-
80V
36W
Through Hole
3MHz
150°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for BD442
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
