Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoAO6800Copy
Order Code
Re-Reel4472955RL
Cut Tape4472955
Product RangeMulticomp Pro MOSFETs
Your Part Number
2,980 In Stock
Need more?
2,980 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.960 | CNY19.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.960 (CNY4.4748) |
| 10+ | CNY2.470 (CNY2.7911) |
| 100+ | CNY1.630 (CNY1.8419) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.070 (CNY1.2091) |
| 5000+ | CNY0.914 (CNY1.0328) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoAO6800Copy
Order Code
Re-Reel4472955RL
Cut Tape4472955
Product RangeMulticomp Pro MOSFETs
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel3.4A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.06ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-23
No. of Pins6Pins
Power Dissipation N Channel1.15W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeMulticomp Pro MOSFETs
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AO6800 is a high-performance dual N-channel MOSFET designed for precision and efficiency. With a Manufacturer Part No. AO6800, it offers a voltage rating of 30V, a current capacity of 3.4A, and an impressively low on-resistance of 0.06 ohms. Engineered for reliability and optimal performance, the AO6800 is ideal for applications requiring efficient power management and compact design.
- VDS (V) =30V
- ID =-3.4 A (VGS =10V)
- RDS(ON) <lt/> 60mΩ (VGS =10V)
- RDS(ON) <lt/> 70mΩ (VGS =-4.5V)
- RDS(ON) <lt/> 90mΩ (VGS =-2.5V)
Applications
DC/DC Converters, Motor Drive & Control, Power Management, Automotive Systems
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
Multicomp Pro MOSFETs
MSL
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
3.4A
Drain Source On State Resistance N Channel
0.06ohm
Transistor Case Style
SOT-23
Power Dissipation N Channel
1.15W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for AO6800
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
