Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N6058Copy
Manufacturer Standard Lead Time23 weeks
Order Code3473370
Your Part Number
419 In Stock
Need more?
419 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.940 (CNY27.0522) |
| 10+ | CNY13.750 (CNY15.5375) |
| 100+ | CNY12.110 (CNY13.6843) |
| 500+ | CNY10.740 (CNY12.1362) |
| 1000+ | CNY9.830 (CNY11.1079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.94 (CNY27.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N6058Copy
Manufacturer Standard Lead Time23 weeks
Order Code3473370
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Power Dissipation Pd150W
DC Collector Current12A
RF Transistor CaseTO-3
No. of Pins2Pins
DC Current Gain hFE100hFE
Transistor MountingThrough Hole
Operating Temperature Max200°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
150W
RF Transistor Case
TO-3
DC Current Gain hFE
100hFE
Operating Temperature Max
200°C
Qualification
-
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
12A
No. of Pins
2Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2N6058
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
