
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.200 (CNY29.606) |
| 10+ | CNY19.800 (CNY22.374) |
| 25+ | CNY18.170 (CNY20.5321) |
| 50+ | CNY17.290 (CNY19.5377) |
| 100+ | CNY16.390 (CNY18.5207) |
| 250+ | CNY16.130 (CNY18.2269) |
Product Information
Product Overview
MPQ4228-C integrates a monolithic, stepdown switch-mode converter with a single USB current-limit switch, as well as a Type-C 5V at 3A mode configuration channel for USB ports. It achieves 3A of output current across a wide input supply range, with excellent load and line regulation. The USB switch’s output is current-limited. The USB port supports charging downstream port (CDP) schemes. The USB port also supports USB Type-C 5V @ 3A DFP mode. Fault condition protections include hiccup current limiting, output over-voltage protection (OVP), DP/DM/CC1/CC2 short-to-battery protection, and thermal shutdown (TSD). The MPQ4228-C requires a minimal number of readily available, standard external components, and is available in a QFN-22 (4mmx4mm) package. Applications include USB charging downstream ports (CDP), USB Type-C DFP ports, USB hubs.
- Supports BC1.2 CDP mode, wide 4.2V to 36V continuous operating input range
- USB-OUT, DP/DM, CC1/CC2 pins short to-battery protection, supports USB Type-C 5V at 3A DFP mode
- Passes Apple MFI R33 certification test and USB-IF Type-C certification test
- Selectable switching frequency (420KHz and 2.2MHz with spread spectrum)
- Integrated high bandwidth USB2.0 data switch with OVP, adjustable line drop compensation
- Accurate 3.55A and 2.85A USB current limit
- Integrated 20mohm Low RDS(ON) USB switch, 145°C internal load-shedding entry temperature
- EN shutdown discharge function, fault Indication for OCP, OVP, and OTP
- Frequency synchronization from 200KHz to 2.2MHz, hiccup current limit for both buck and USB
- Available in AEC-Q100 Grade 1, OVP for USB switch
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Fixed
Buck (Step Down)
36V
3A
22Pins
5V
-
2.2MHz
-40°C
-
No SVHC (19-Jan-2021)
AEC-Q100
1Outputs
4.2V
3A
QFN
Surface Mount
5V
-
-
150°C
AEC-Q100
QFN
2.2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
