
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.570 | CNY20.57 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.570 (CNY23.2441) |
| 10+ | CNY14.020 (CNY15.8426) |
| 50+ | CNY13.420 (CNY15.1646) |
| 100+ | CNY12.810 (CNY14.4753) |
| 250+ | CNY12.120 (CNY13.6956) |
| 500+ | CNY11.820 (CNY13.3566) |
| 1000+ | CNY11.360 (CNY12.8368) |
| 2500+ | CNY10.900 (CNY12.317) |
Product Information
Product Overview
MPM3620GQV-Z is a 24V input 2A module synchronous step-down converter with integrated inductor. The MPM3620 is a synchronous rectified, stepdown module converter with built-in power MOSFETs, inductor, and two capacitors. It offers a compact solution that requires only 5 external components to achieve a 2A continuous output current with excellent load and line regulation over a wide input-supply range. Also, it provides fast load transient response. An external AAM pin provides selectable power-save mode and forced PWM mode. Full protection features include over-current protection(OCP) and thermal shut down (TSD). Typical applications include industrial controls, medical and imaging equipment, telecom and networking applications, LDO replacement, space and resource-limited applications.
- 4.5V to 24V operating input range
- 2A continuous load current and 200μA low quiescent current
- Integrated inductor
- Integrated VCC and bootstrap capacitors
- External AAM for power-save mode programming
- Over-current protection and hiccup
- Thermal shutdown
- Output adjustable from 0.8V
- 20 pin QFN package
- Temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
24V
2A
20Pins
-
18.48V
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
4.5V
2A
QFN
Surface Mount
800mV
2MHz
-40°C
-
MSL 1 - Unlimited
QFN
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
