
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.570 (CNY16.4641) |
| 10+ | CNY10.000 (CNY11.300) |
| 50+ | CNY9.390 (CNY10.6107) |
| 100+ | CNY8.790 (CNY9.9327) |
| 250+ | CNY7.770 (CNY8.7801) |
| 500+ | CNY6.400 (CNY7.232) |
| 1000+ | CNY6.160 (CNY6.9608) |
| 2500+ | CNY5.970 (CNY6.7461) |
Product Information
Product Overview
MP2193GC-P is a monolithic, step-down switch mode converter with built-in, internal power MOSFETs. The MP2193 achieves 3A of continuous output current (IOUT) from a 2.5V to 5.5V input voltage (VIN) range, with excellent load and line regulation. The output voltage (VOUT) can be regulated to as low as 0.6V. Constant-on-time (COT) control provides fast transient response and eases loop stabilization. Fault protections include cycle-by-cycle current limiting and thermal shutdown. The MP2193 is ideal for a wide range of applications, including high-performance DSPs, wireless power, portable and mobile devices, and other low-power systems. The MP2193 requires a minimal number of readily available, standard external components, and is available in an ultra-small WLCSP-6 package. Applications include solid state drives (SSDs), portable instruments, battery-powered devices and multi-function printers.
- Low 25μA quiescent current (IQ)
- 1.1MHz switching frequency (fSW)
- EN for power sequencing, 1% feedback (FB) accuracy
- 65mohm and 35mohm internal power MOSFETs
- 100% duty cycle, output discharge
- VOUT overvoltage protection (OVP)
- Short-circuit protection (SCP) with hiccup mode
- Operating junction temp (TJ) range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
5.5V
WLCSP
Surface Mount
600mV
1.1MHz
-40°C
-
No SVHC (21-Jan-2025)
1Outputs
2.5V
3A
6Pins
-
-
-
125°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
