打印页面
可订购
制造商标准交货时间:5 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY152.450 (CNY172.2685) |
包装规格:每个
最低: 1
多件: 1
CNY152.45 (CNY172.27 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号MIKROE-3763复制
库存编号3296562
产品范围-
SVHC(高度关注物质)No SVHC (14-Jun-2023)
产品概述
Button ALARM Click is a very interesting interactive gadget on a Click board™. It is an integrated capacitive touch sensor display in the form of a button. By utilizing an advanced capacitive touch sensing technology, the CTHS15CIC05ALARM sensor can successfully replace the traditional mechanical button, allowing very simplified yet reliable user interfaces to be developed. Besides the touch detection, this sensor also features a green power symbol icon with backlight, which makes the Click board™ very useful for building various stylized and visually appealing interfaces.
- GPIO, PWM interface
- 42.9 x 25.4mm size
技术规格
配件类型
Button Alarm Click板
产品范围
-
适用于
mikroLab/EasyStart/mikromedia入门/Fusion开发套件
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
法律与环境
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.018

