
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY709.420 (CNY801.6446) |
Product Information
Product Overview
MIKROE-2336 is a CC3100 Click compact add-on board that sends and receives data over Wi-Fi. This board features the CC3100, a Wi-Fi 802.11b/g SimpleLink™ series network processor from Texas Instruments. The TI’s SimpleLink™ is a platform with industry-leading features, including low power and robustness, and integrates security support with more than ten differentiated wired and wireless protocols. The CC3000 comes with an embedded IPv4 TCP/IP stack and is a complete platform solution with high TX power and RX sensitivity, which makes it one of the best-in-class radio performances. This Click board™ is suitable for industrial wireless control, smart home applications, and adding simple wireless communication capabilities to your design.
- GPIO, SPI, UART interface
- Click board size L is 57.15 x 25.4mm
- 3.3V input voltage
Technical Specifications
CC3100 Click Add-On Board
-
MikroE MikroBUS Compatible Development Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MIKROE-2336
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
