Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMIC4416YM4-TRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2510112RL
Cut Tape2510112
Your Part Number
3,058 In Stock
6,000 more incoming. You can reserve stock now
3,058 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.050 | CNY9.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.050 (CNY10.2265) |
| 25+ | CNY8.870 (CNY10.0231) |
| 100+ | CNY8.690 (CNY9.8197) |
| 3000+ | CNY8.510 (CNY9.6163) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMIC4416YM4-TRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2510112RL
Cut Tape2510112
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins4Pins
IC Case / PackageSOT-143
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.2A
Sink Current1.2A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay33ns
Output Delay23ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MIC4416YM4 TR is a low-side MOSFET Driver designed to switch an N-Channel enhancement-type MOSFET from a TTL compatible control signal in low-side switch applications. The Itty-bitty® driver is non-inverting and this features short delays and high peak current to produce precise edges and rapid rise and fall times.
- Operates in low-side switch circuits
- ESD protection
Applications
Power Management, Automation & Process Control
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
4Pins
IC Mounting
Surface Mount
Source Current
1.2A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
33ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOT-143
Input Type
Non-Inverting
Sink Current
1.2A
Supply Voltage Max
18V
Operating Temperature Max
85°C
Output Delay
23ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
