
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.880 | CNY4.88 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.880 (CNY5.5144) |
| 25+ | CNY4.630 (CNY5.2319) |
| 100+ | CNY4.520 (CNY5.1076) |
| 4000+ | CNY4.400 (CNY4.972) |
Product Information
Product Overview
The MCP1824T-ADJE/DC is a 300mA ceramic output cap stable low output voltage Low Dropout Regulator (LDO) with shutdown and power good functions (fixed output version only). It is part of the family of LDOs that includes 500mA MCP1825, 1A MCP1826 and 1.5A MCP1827. It provides high current and low output voltages. The MCP1824 device with an output voltage range of 0.8 to 5.0V. The 300mA output current capability, combined with the low output voltage capability, make the MCP1824 a good choice for new sub-1.8V output voltage LDO applications that have high current demands. The MCP1824 is stable using ceramic output capacitors that inherently provides lower output noise and reduce the size and cost of the entire regulator solution. Only 1μF of output capacitance is needed to stabilize the LDO.
- 0.4% Typical output voltage tolerance
- Stable with 1μF ceramic output capacitor
- Fast response to load transients
- 120μA (Typical) Low supply current
- 0.1μA (typical) Low shutdown supply current
- Fixed delay on power good output
- Short-circuit current limiting and over-temperature protection
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
6V
-
5V
300mA
200mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
2.1V
1Outputs
800mV
Positive Output
300mA
200mV
SOT-223
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
