Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSSL-LX4673ID-LA20.Copy
Manufacturer Standard Lead Time10 weeks
Order Code7605640
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
206 In Stock
Need more?
206 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.020 (CNY7.9326) |
| 10+ | CNY5.010 (CNY5.6613) |
| 100+ | CNY3.800 (CNY4.294) |
| 500+ | CNY3.260 (CNY3.6838) |
| 1000+ | CNY3.090 (CNY3.4917) |
| 2500+ | CNY2.940 (CNY3.3222) |
| 10000+ | CNY2.780 (CNY3.1414) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.02 (CNY7.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSL-LX4673ID-LA20.Copy
Manufacturer Standard Lead Time10 weeks
Order Code7605640
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case Size4mm x 7mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity12mcd
Viewing Angle100°
Lens ShapeRectangular
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
LED Colour
Red
LED Case Size
4mm x 7mm
Forward Voltage
2V
Luminous Intensity
12mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
Boric acid (14-Jun-2023)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
100°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000312
