Print Page
Image is for illustrative purposes only. Please refer to product description.
![LUMEX SML-LX0805SOC-TR LED, QuasarBrite, Orange, SMD, 0805 [2012 Metric], 20 mA, 2 V, 610 nm](https://www.element14.cn/productimages/standard/en_GB/2062217-40.jpg)
ManufacturerLUMEX
Manufacturer Part NoSML-LX0805SOC-TRCopy
Manufacturer Standard Lead Time15 weeks
Order Code
EACH 2062312
EACH 2062312RL
Your Part Number
2,721 In Stock
Need more?
2,721 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 10+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.410 (CNY1.5933) |
Price for:Each
Minimum: 5
Multiple: 5
CNY15.30 (CNY17.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX0805SOC-TRCopy
Manufacturer Standard Lead Time15 weeks
Order Code
EACH 2062312
EACH 2062312RL
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ610nm
Luminous Intensity60mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SML-LX0805SOC-TR is a QuasarBrite™ PCB SMD LED with water clear lens, made of AlInGaP dice. This surface-mount LED is encapsulated in a top-emitting package (0805) for easy mounting on PCBs in a variety of applications. It is suitable for use in board or panel indication or illumination, annunciator and control panels, telecom switches and central station equipment.
- State-of-the-art, high brightness chip technology
- Lead-frame/lens casting reliability
- 5V at 100μA Reverse voltage
- 30mA Steady current
- 100mW Power dissipation
Applications
Signalling, Automation & Process Control, Communications & Networking
Technical Specifications
LED Colour
Orange
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
60mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
610nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
