Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoSML-LX0603USBW-TRCopy
Manufacturer Standard Lead Time6 weeks
Order Code1610883
Your Part Number
6,527 In Stock
Need more?
6,527 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.400 (CNY17.402) |
| 10+ | CNY10.370 (CNY11.7181) |
| 25+ | CNY9.640 (CNY10.8932) |
| 50+ | CNY8.900 (CNY10.057) |
| 100+ | CNY8.160 (CNY9.2208) |
| 500+ | CNY5.370 (CNY6.0681) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.40 (CNY17.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX0603USBW-TRCopy
Manufacturer Standard Lead Time6 weeks
Order Code1610883
Technical Datasheet
LED Case Size0603
Forward Current If20mA
Forward Voltage3.5V
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Case Size
0603
Forward Voltage
3.5V
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Forward Current If
20mA
Viewing Angle
140°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
