Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSZSMF6.0AT1GCopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3930287RL
Cut Tape3930287
Product RangeSZSMF Series
Your Part Number
440 In Stock
Need more?
440 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.340 | CNY26.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.340 (CNY6.0342) |
| 10+ | CNY3.300 (CNY3.729) |
| 100+ | CNY2.130 (CNY2.4069) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY1.010 (CNY1.1413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSZSMF6.0AT1GCopy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel3930287RL
Cut Tape3930287
Product RangeSZSMF Series
Technical Datasheet
Product RangeSZSMF Series
TVS PolarityUnidirectional
Reverse Standoff Voltage6V
Clamping Voltage Max10.3V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage6.67V
Maximum Breakdown Voltage7.37V
Peak Pulse Power Dissipation1kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCTo Be Advised
Product Overview
SZSMF series surface mount TVS diode is designed to protect sensitive systems or components from high voltage, high energy transients. It offers a fast response time, low Zener impedance, high surge and excellent clamping capabilities. Because of its small size, it is ideal for use in cellular phones, portable devices, business machines, power supplies and other industrial and consumer applications.
- Zener transient overvoltage suppressors
- Low leakage and response time is typically <lt/> 1ns
- ESD Rating of Class 3 (<gt/> 16KV) per human body model
- EFT (Electrical Fast Transients) rating of 40A per IEC 61000-4-4
- Low profile (maximum height of 1mm) and small footprint (footprint area of 8.45mm²)
- Cathode indicated by polarity band
- AEC−Q101 qualified and PPAP capable
Technical Specifications
Product Range
SZSMF Series
Reverse Standoff Voltage
6V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
6.67V
Peak Pulse Power Dissipation
1kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
10.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.37V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
