Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMF60ACopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3930228RL
Cut Tape3930228
Product RangeSMF Series
Your Part Number
2,505 In Stock
Need more?
2,505 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.980 | CNY19.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.980 (CNY4.4974) |
| 10+ | CNY2.670 (CNY3.0171) |
| 100+ | CNY1.640 (CNY1.8532) |
| 500+ | CNY1.240 (CNY1.4012) |
| 1000+ | CNY0.847 (CNY0.9571) |
| 5000+ | CNY0.671 (CNY0.7582) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMF60ACopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel3930228RL
Cut Tape3930228
Product RangeSMF Series
Technical Datasheet
Product RangeSMF Series
TVS PolarityUnidirectional
Reverse Standoff Voltage60V
Clamping Voltage Max96.8V
Diode Case StyleSOD-123FL
No. of Pins2Pins
Minimum Breakdown Voltage66.7V
Maximum Breakdown Voltage73.7V
Peak Pulse Power Dissipation1kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
SMF series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuit used in cellular phones, portable devices, business machines, power supplies and other consumer applications.
- Low inductance, excellent clamping capability
- Uni-directional and low profile package
- Compatible with industrial standard package SOD-123FL
- High temperature to reflow soldering guaranteed: 260°C/430sec
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30KV(Air), 30KV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- Fast response time: typically less than 1.0ns from 0V to VBR min
- Glass passivated junction and built-in strain relief
Technical Specifications
Product Range
SMF Series
Reverse Standoff Voltage
60V
Diode Case Style
SOD-123FL
Minimum Breakdown Voltage
66.7V
Peak Pulse Power Dissipation
1kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
96.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
73.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
