打印页面
图片仅用于图解说明,详见产品说明。

可订购
有货时请通知我
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY8.970 | CNY8.97 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8.970 (CNY10.1361) |
| 10+ | CNY7.240 (CNY8.1812) |
| 100+ | CNY5.460 (CNY6.1698) |
| 500+ | CNY4.370 (CNY4.9381) |
| 1000+ | CNY4.150 (CNY4.6895) |
| 5000+ | CNY3.920 (CNY4.4296) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商LITTELFUSE
制造商产品编号SMDJ28CA复制
库存编号
复卷2762840RL
切割卷带2762840
产品范围SMDJ Series
技术数据表
产品范围SMDJ Series
TVS极性双向
反向关断电压28V
最大钳位电压45.4V
二极管封装类型DO-214AB (SMC)
针脚数2引脚
最小击穿电压31.1V
最大击穿电压34.4V
峰值脉冲功率耗散3kW
工作温度最高值150°C
二极管安装表面安装
合规-
SVHC(高度关注物质)To Be Advised
产品概述
SMDJ28CA is a 3000W SMDJ series SMD TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. Ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.
- Bidirectional TVS diode, reverse stand off voltage VR (volts) is 28V
- Typical failure mode is short from over-specified voltage or current
- IEC 61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines in accordance with IEC 61000- 4-2
- EFT protection of data lines in accordance with IEC 61000- 4-4
- Built-in strain relief
- Glass passivated chip junction
- Fast response time: typically less than 1.0ps from 0V to BV min
- Excellent clamping capability, low incremental surge resistance
- UL recognized compound meeting flammability rating V-0
技术规格
产品范围
SMDJ Series
反向关断电压
28V
二极管封装类型
DO-214AB (SMC)
最小击穿电压
31.1V
峰值脉冲功率耗散
3kW
二极管安装
表面安装
SVHC(高度关注物质)
To Be Advised
TVS极性
双向
最大钳位电压
45.4V
针脚数
2引脚
最大击穿电压
34.4V
工作温度最高值
150°C
合规
-
SMDJ28CA 的替代之选
找到 3 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.000482
