
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.590 | CNY17.95 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.590 (CNY4.0567) |
| 10+ | CNY2.230 (CNY2.5199) |
| 100+ | CNY1.380 (CNY1.5594) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY1.060 (CNY1.1978) |
| 5000+ | CNY0.898 (CNY1.0147) |
Product Information
Product Overview
The SMBJ48A from Littelfuse is a 600W, unidirectional transient voltage suppression diode in DO-214AA package. It features excellent clamping capability, low incremental surge resistance, low profile package, built-in strain relief and fast response time. The SMBJ is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits.
- Reverse stand off voltage VR is 48V
- Breakdown voltage VBR is 53.3V minimum and 58.9V maximum at 1mA
- Maximum reverse leakage is 1µA
- Maximum clamping voltage VC is 77.4V
- Maximum peak pulse current is 7.8A
- Power dissipation on infinite heat sink at TL=50°C is 5W
- Peak forward surge current IFSM is 100A
- Maximum instantaneous forward voltage is 5V
- Operating temperature range from -65°C to +175°C, IEC-61000-4-2 ESD 30KV (air), 30KV (contact)
- ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard
Applications
Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SMBJ
48V
DO-214AA (SMB)
53.3V
600W
Surface Mount
No SVHC (20-Jun-2016)
Unidirectional
77.4V
2Pins
58.9V
150°C
-
Technical Docs (2)
Alternatives for SMBJ48A
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
