Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ48CACopy
Manufacturer Standard Lead Time24 weeks
Order Code1886347
Your Part Number
3,905 In Stock
Need more?
3,905 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.670 (CNY4.1471) |
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY1.060 (CNY1.1978) |
| 5000+ | CNY1.030 (CNY1.1639) |
Price for:Each
Minimum: 5
Multiple: 5
CNY18.35 (CNY20.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSMAJ48CACopy
Manufacturer Standard Lead Time24 weeks
Order Code1886347
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage48V
Clamping Voltage Max77.4V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage53.3V
Maximum Breakdown Voltage58.9V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
48V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
53.3V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Bidirectional
Clamping Voltage Max
77.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
58.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Alternatives for SMAJ48CA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
