Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSJ6040N2RPCopy
Order Code3953772
Product RangeSJxx40xx Series
Your Part Number
233 In Stock
Need more?
233 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.670 (CNY69.6871) |
| 10+ | CNY44.750 (CNY50.5675) |
| 25+ | CNY41.540 (CNY46.9402) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY61.67 (CNY69.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSJ6040N2RPCopy
Order Code3953772
Product RangeSJxx40xx Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
Average On State Current25A
Thyristor Case StyleTO-263 (D2PAK)
Holding Current Max50mA
Thyristor MountingSurface Mount
Product RangeSJxx40xx Series
Technical Specifications
Peak Repetitive Off State Voltage
600V
Thyristor Case Style
TO-263 (D2PAK)
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Average On State Current
25A
Holding Current Max
50mA
Product Range
SJxx40xx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002217
