Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSA48CACopy
Manufacturer Standard Lead Time16 weeks
Order Code3953770
Your Part Number
3,616 In Stock
Need more?
3,616 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.040 (CNY6.8252) |
| 25+ | CNY3.920 (CNY4.4296) |
| 50+ | CNY3.300 (CNY3.729) |
| 100+ | CNY2.680 (CNY3.0284) |
| 250+ | CNY2.410 (CNY2.7233) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.04 (CNY6.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSA48CACopy
Manufacturer Standard Lead Time16 weeks
Order Code3953770
Technical Datasheet
Reverse Standoff Voltage48V
Clamping Voltage Max77.4V
Minimum Breakdown Voltage53.3V
Maximum Breakdown Voltage58.9V
Peak Pulse Power Dissipation500W
Diode MountingThrough Hole
Qualification-
Technical Specifications
Reverse Standoff Voltage
48V
Minimum Breakdown Voltage
53.3V
Peak Pulse Power Dissipation
500W
Qualification
-
Clamping Voltage Max
77.4V
Maximum Breakdown Voltage
58.9V
Diode Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
