Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP6KE100CACopy
Manufacturer Standard Lead Time6 weeks
Order Code1776634
Product RangeP6KE Series
Your Part Number
3,685 In Stock
Need more?
3,685 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.440 (CNY6.1472) |
| 25+ | CNY3.520 (CNY3.9776) |
| 100+ | CNY2.390 (CNY2.7007) |
| 250+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY1.910 (CNY2.1583) |
| 1000+ | CNY1.760 (CNY1.9888) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.44 (CNY6.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP6KE100CACopy
Manufacturer Standard Lead Time6 weeks
Order Code1776634
Product RangeP6KE Series
Technical Datasheet
Product RangeP6KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage85.5V
Clamping Voltage Max137V
Diode Case StyleDO-15
Minimum Breakdown Voltage95V
Maximum Breakdown Voltage105V
Peak Pulse Power Dissipation600W
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
P6KE Series
Reverse Standoff Voltage
85.5V
Diode Case Style
DO-15
Maximum Breakdown Voltage
105V
Diode Mounting
Through Hole
TVS Polarity
Bidirectional
Clamping Voltage Max
137V
Minimum Breakdown Voltage
95V
Peak Pulse Power Dissipation
600W
Qualification
-
Technical Docs (2)
Alternatives for P6KE100CA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000533
