Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTP6N100D2Copy
Manufacturer Standard Lead Time67 weeks
Order Code3930296
Your Part Number
250 In Stock
600 more incoming. You can reserve stock now
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.360 (CNY111.1468) |
| 5+ | CNY77.730 (CNY87.8349) |
| 10+ | CNY57.090 (CNY64.5117) |
| 50+ | CNY54.900 (CNY62.037) |
| 100+ | CNY52.710 (CNY59.5623) |
| 250+ | CNY51.660 (CNY58.3758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.36 (CNY111.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTP6N100D2Copy
Manufacturer Standard Lead Time67 weeks
Order Code3930296
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1kV
Continuous Drain Current Id6A
Drain Source On State Resistance2.2ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max-
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
N-channel depletion mode MOSFET suitable for use in audio amplifiers, start-up circuits, protection circuits, Ramp generators, current regulators and active loads applications.
- Normally ON mode
- Moulding epoxies meet UL94V-0 flammability classification
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
-
Power Dissipation
300W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
1kV
Drain Source On State Resistance
2.2ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
-
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003205
