Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTP01N100D.Copy
Manufacturer Standard Lead Time60 weeks
Order Code3771266
Your Part Number
301 In Stock
Need more?
301 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.950 (CNY82.4335) |
| 5+ | CNY57.080 (CNY64.5004) |
| 10+ | CNY41.200 (CNY46.556) |
| 50+ | CNY39.220 (CNY44.3186) |
| 100+ | CNY37.240 (CNY42.0812) |
| 250+ | CNY36.500 (CNY41.245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.95 (CNY82.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTP01N100D.Copy
Manufacturer Standard Lead Time60 weeks
Order Code3771266
Technical Datasheet
Drain Source On State Resistance50ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Gate Source Threshold Voltage Max4.5V
Product Range-
Qualification-
Technical Specifications
Drain Source On State Resistance
50ohm
Transistor Mounting
Through Hole
Product Range
-
Transistor Case Style
TO-220
Gate Source Threshold Voltage Max
4.5V
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00274
