Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTK40P50P.Copy
Manufacturer Standard Lead Time43 weeks
Order Code3771265
Your Part Number
11 In Stock
400 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.460 (CNY226.5198) |
| 5+ | CNY167.500 (CNY189.275) |
| 10+ | CNY134.530 (CNY152.0189) |
| 50+ | CNY134.340 (CNY151.8042) |
| 100+ | CNY134.150 (CNY151.5895) |
| 250+ | CNY131.470 (CNY148.5611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.46 (CNY226.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTK40P50P.Copy
Manufacturer Standard Lead Time43 weeks
Order Code3771265
Technical Datasheet
Drain Source Voltage Vds500V
Continuous Drain Current Id40A
Drain Source On State Resistance0.23ohm
Transistor MountingThrough Hole
Gate Source Threshold Voltage Max4.5V
Power Dissipation890W
Qualification-
Technical Specifications
Drain Source Voltage Vds
500V
Drain Source On State Resistance
0.23ohm
Gate Source Threshold Voltage Max
4.5V
Qualification
-
Continuous Drain Current Id
40A
Transistor Mounting
Through Hole
Power Dissipation
890W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01288
