Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH50P10Copy
Manufacturer Standard Lead Time62 weeks
Order Code3930308
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.500 (CNY113.565) |
| 5+ | CNY83.370 (CNY94.2081) |
| 10+ | CNY66.240 (CNY74.8512) |
| 50+ | CNY62.890 (CNY71.0657) |
| 100+ | CNY59.540 (CNY67.2802) |
| 250+ | CNY58.350 (CNY65.9355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.50 (CNY113.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH50P10Copy
Manufacturer Standard Lead Time62 weeks
Order Code3930308
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id50A
Drain Source On State Resistance0.055ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
P-channel enhancement mode avalanche rated standard power MOSFET suitable for use in high-side switches, push pull amplifiers, DC choppers, automatic test equipment applications.
- Low RDS(ON) HDMOS™ process
- Rugged polysilicon gate cell structure
- Unclamped Inductive Switching (UIS) rated
- Low package inductance (<lt/> 5nH)- easy to drive and to protect
- Easy to mount with 1 screw (isolated mounting screw hole)
- Space savings
- High power density
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
50A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.055ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
