Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA3N120HVCopy
Manufacturer Standard Lead Time66 weeks
Order Code3930511
Your Part Number
5 In Stock
300 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.090 (CNY101.8017) |
| 5+ | CNY70.120 (CNY79.2356) |
| 10+ | CNY50.140 (CNY56.6582) |
| 50+ | CNY48.160 (CNY54.4208) |
| 100+ | CNY46.180 (CNY52.1834) |
| 250+ | CNY45.260 (CNY51.1438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.09 (CNY101.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA3N120HVCopy
Manufacturer Standard Lead Time66 weeks
Order Code3930511
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds1.2kV
Continuous Drain Current Id3A
Drain Source On State Resistance4.5ohm
Transistor Case StyleTO-263
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation200W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
N-channel enhancement mode avalanche rated fast intrinsic diode suitable for use in high voltage power supplies, capacitor discharge applications and pulse circuits applications.
- High voltage power MOSFET
- Moulding epoxies meet UL94V-0 flammability classification
- High blocking voltage
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3A
Transistor Case Style
TO-263
Rds(on) Test Voltage
10V
Power Dissipation
200W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
4.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
