Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA32P20TCopy
Manufacturer Standard Lead Time66 weeks
Order Code3930248
Your Part Number
195 In Stock
300 more incoming. You can reserve stock now
195 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.440 (CNY99.9372) |
| 5+ | CNY70.390 (CNY79.5407) |
| 10+ | CNY52.340 (CNY59.1442) |
| 50+ | CNY49.910 (CNY56.3983) |
| 100+ | CNY47.480 (CNY53.6524) |
| 250+ | CNY46.540 (CNY52.5902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.44 (CNY99.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA32P20TCopy
Manufacturer Standard Lead Time66 weeks
Order Code3930248
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id32A
Drain Source On State Resistance0.13ohm
Transistor Case StyleTO-263AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
P-channel enhancement mode avalanche rated TrenchP™ power MOSFET suitable for use in high-side switching, push pull amplifiers, DC choppers, automatic test equipment, current regulators and battery charger applications.
- Extended FBSOA
- Fast intrinsic diode
- Low RDS(ON) and QG
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
32A
Transistor Case Style
TO-263AA
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.13ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
