Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA180N10T.Copy
Manufacturer Standard Lead Time29 weeks
Order Code3949082
Your Part Number
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.380 (CNY69.3594) |
| 10+ | CNY33.210 (CNY37.5273) |
| 100+ | CNY33.130 (CNY37.4369) |
| 500+ | CNY28.030 (CNY31.6739) |
| 1000+ | CNY27.470 (CNY31.0411) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.38 (CNY69.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA180N10T.Copy
Manufacturer Standard Lead Time29 weeks
Order Code3949082
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id180A
Drain Source On State Resistance0.0057ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation480W
Operating Temperature Max175°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
180A
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Operating Temperature Max
175°C
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0057ohm
Rds(on) Test Voltage
10V
Power Dissipation
480W
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00196
