Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTA120P065TCopy
Manufacturer Standard Lead Time86 weeks
Order Code3930510
Product RangeTrenchP Series
Your Part Number
403 In Stock
300 more incoming. You can reserve stock now
403 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.470 (CNY83.0211) |
| 5+ | CNY58.370 (CNY65.9581) |
| 10+ | CNY43.270 (CNY48.8951) |
| 50+ | CNY41.540 (CNY46.9402) |
| 100+ | CNY39.800 (CNY44.974) |
| 250+ | CNY39.010 (CNY44.0813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.47 (CNY83.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA120P065TCopy
Manufacturer Standard Lead Time86 weeks
Order Code3930510
Product RangeTrenchP Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds65V
Continuous Drain Current Id120A
Drain Source On State Resistance0.01ohm
Transistor Case StyleTO-263AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation298W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrenchP Series
Qualification-
Product Overview
P-channel enhancement mode avalanche rated TrenchP™ power MOSFET suitable for use in high-side switching, push pull amplifiers, DC choppers, automatic test equipment, current regulators and battery charger applications.
- Extended FBSOA
- Fast intrinsic diode
- Low RDS(ON) and QG
- Easy to mount
- Space savings
- High power density
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
120A
Transistor Case Style
TO-263AA
Rds(on) Test Voltage
10V
Power Dissipation
298W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
65V
Drain Source On State Resistance
0.01ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
TrenchP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
