Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFP6N120P.Copy
Manufacturer Standard Lead Time59 weeks
Order Code3949058
Product RangePolar HiPerFET Series
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.980 (CNY103.9374) |
| 5+ | CNY73.830 (CNY83.4279) |
| 10+ | CNY55.670 (CNY62.9071) |
| 50+ | CNY53.850 (CNY60.8505) |
| 100+ | CNY52.020 (CNY58.7826) |
| 250+ | CNY50.980 (CNY57.6074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.98 (CNY103.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFP6N120P.Copy
Manufacturer Standard Lead Time59 weeks
Order Code3949058
Product RangePolar HiPerFET Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id6A
Drain Source On State Resistance2.75ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Gate Source Threshold Voltage Max5V
Operating Temperature Max150°C
Product RangePolar HiPerFET Series
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source On State Resistance
2.75ohm
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Continuous Drain Current Id
6A
Transistor Case Style
TO-220AB
Gate Source Threshold Voltage Max
5V
Product Range
Polar HiPerFET Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002794
