Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXFN170N65X2Copy
Manufacturer Standard Lead Time35 weeks
Order Code3771784
Product RangeHiPERFET X2 Series
Your Part Number
110 In Stock
Need more?
110 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY437.930 (CNY494.8609) |
| 5+ | CNY416.880 (CNY471.0744) |
| 10+ | CNY395.820 (CNY447.2766) |
| 50+ | CNY373.810 (CNY422.4053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY437.93 (CNY494.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXFN170N65X2Copy
Manufacturer Standard Lead Time35 weeks
Order Code3771784
Product RangeHiPERFET X2 Series
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id170A
Drain Source Voltage Vds650V
Transistor Case StyleSOT-227
Rds(on) Test Voltage10V
Transistor MountingModule
Gate Source Threshold Voltage Max5V
Power Dissipation1.17kW
Operating Temperature Max150°C
No. of Pins4Pins
Qualification-
Product RangeHiPERFET X2 Series
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
150°C
Qualification
-
Continuous Drain Current Id
170A
Transistor Case Style
SOT-227
Transistor Mounting
Module
Power Dissipation
1.17kW
No. of Pins
4Pins
Product Range
HiPERFET X2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453
