Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXDD609YICopy
Manufacturer Standard Lead Time55 weeks
Order Code3930262
Your Part Number
783 In Stock
Need more?
783 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.330 (CNY32.0129) |
| 10+ | CNY21.710 (CNY24.5323) |
| 25+ | CNY18.060 (CNY20.4078) |
| 50+ | CNY17.570 (CNY19.8541) |
| 100+ | CNY17.070 (CNY19.2891) |
| 250+ | CNY16.840 (CNY19.0292) |
| 500+ | CNY16.760 (CNY18.9388) |
| 1000+ | CNY16.750 (CNY18.9275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.33 (CNY32.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXDD609YICopy
Manufacturer Standard Lead Time55 weeks
Order Code3930262
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins5Pins
IC Case / PackageTO-263 (D2PAK)
IC MountingSurface Mount
Input TypeLogic
Source Current9A
Sink Current9A
Supply Voltage Min4.5V
Supply Voltage Max35V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay40ns
Output Delay42ns
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
High-speed low-side ultrafast MOSFET driver especially well suited for driving the latest IXYS MOSFETs and IGBTs. Suitable for use in efficient power MOSFET and IGBT switching, switch mode power supplies, motor controls, DC to DC converters, Class-D switch.
- Configured as a non-inverting driver with an enable
- 9A peak source/sink drive current
- Extended operating temperature range from -40°C to +125°C
- Logic input withstands negative swing of up to 5V
- Matched rise and fall times
- Low propagation delay time
- Low, 10µA supply current
- Low output impedance
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
5Pins
IC Mounting
Surface Mount
Source Current
9A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
40ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
TO-263 (D2PAK)
Input Type
Logic
Sink Current
9A
Supply Voltage Max
35V
Operating Temperature Max
125°C
Output Delay
42ns
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
