Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoCS19-12HO1S-TRLCopy
Manufacturer Standard Lead Time61 weeks
Order Code3930319
Your Part Number
1,390 In Stock
Need more?
1,390 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.040 (CNY55.4152) |
| 10+ | CNY32.210 (CNY36.3973) |
| 100+ | CNY23.770 (CNY26.8601) |
| 500+ | CNY21.340 (CNY24.1142) |
| 1000+ | CNY20.920 (CNY23.6396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.04 (CNY55.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCS19-12HO1S-TRLCopy
Manufacturer Standard Lead Time61 weeks
Order Code3930319
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max28mA
Average On State Current20A
On State RMS Current31A
Thyristor Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Peak Non Repetitive Surge Current180A
Holding Current Max50mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product Range-
Product Overview
High efficiency single thyristor suitable for use in line rectifying 50/60Hz, soft start AC motor control, DC motor control, power converter, AC power control, lighting and temperature control applications.
- Thyristor for line frequency
- Planar passivated chip
- Long-term stability
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
20A
Thyristor Case Style
TO-263 (D2PAK)
Peak Non Repetitive Surge Current
180A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Surface Mount
Gate Trigger Current Max
28mA
On State RMS Current
31A
No. of Pins
3Pins
Holding Current Max
50mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
