Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No1KSMB33ACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3930267RL
Cut Tape3930267
Product Range1KSMB Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.700 | CNY7.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.700 (CNY8.701) |
| 10+ | CNY4.800 (CNY5.424) |
| 100+ | CNY3.150 (CNY3.5595) |
| 500+ | CNY2.430 (CNY2.7459) |
| 1000+ | CNY2.090 (CNY2.3617) |
| 5000+ | CNY1.750 (CNY1.9775) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No1KSMB33ACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel3930267RL
Cut Tape3930267
Product Range1KSMB Series
Technical Datasheet
Product Range1KSMB Series
TVS PolarityUnidirectional
Reverse Standoff Voltage28.2V
Clamping Voltage Max45.7V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage31.4V
Maximum Breakdown Voltage34.7V
Peak Pulse Power Dissipation1kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Product Overview
1KSMB series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Glass passivated chip junction
- Uni-directional
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- Low profile package and for surface mounted applications to optimize board space
- Typical failure mode is short from over-specified voltage or current
- IEC-61000-4-2 ESD 30KV(air), 30KV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief, excellent clamping capability and low incremental surge resistance
- Plastic package is flammability rated V-0 per underwriters laboratories
Technical Specifications
Product Range
1KSMB Series
Reverse Standoff Voltage
28.2V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
31.4V
Peak Pulse Power Dissipation
1kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
45.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.7V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
