Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0454012.MR Fuse, Surface Mount, 12 A, Slow Blow, 75 V, 75 V, 2410 [6125 Metric], NANO2 Slo-Blo 454](https://www.element14.cn/productimages/standard/en_GB/2786379-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0454012.MRCopy
Manufacturer Standard Lead Time10 weeks
Order Code2786387
Product RangeNANO2 Slo-Blo 454
Your Part Number
985 In Stock
Need more?
985 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.080 (CNY26.0804) |
| 50+ | CNY15.850 (CNY17.9105) |
| 100+ | CNY13.490 (CNY15.2437) |
| 250+ | CNY12.720 (CNY14.3736) |
| 500+ | CNY11.130 (CNY12.5769) |
| 1000+ | CNY10.390 (CNY11.7407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.08 (CNY26.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0454012.MRCopy
Manufacturer Standard Lead Time10 weeks
Order Code2786387
Product RangeNANO2 Slo-Blo 454
Technical Datasheet
Fuse Current12A
Blow CharacteristicSlow Blow
Voltage Rating VAC75V
Voltage Rating VDC75V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 454
Breaking Capacity Current AC50A
Breaking Capacity Current DC100A
SVHCTo Be Advised
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
75V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
75V
Product Range
NANO2 Slo-Blo 454
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77
