Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0454003.MR Fuse, Surface Mount, 3 A, Slow Blow, 125 VAC, 125 VDC, 2410 [6125 Metric], NANO2 Slo-Blo 454](https://www.element14.cn/productimages/standard/en_GB/2452887-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0454003.MRCopy
Manufacturer Standard Lead Time8 weeks
Order Code2752669
Product RangeNANO2 Slo-Blo 454
Your Part Number
888 In Stock
Need more?
732 Delivery in 3-4 Business Days(SG stock)
156 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.190 (CNY22.8147) |
| 10+ | CNY15.850 (CNY17.9105) |
| 100+ | CNY11.510 (CNY13.0063) |
| 500+ | CNY10.060 (CNY11.3678) |
| 1000+ | CNY8.540 (CNY9.6502) |
| 2000+ | CNY8.370 (CNY9.4581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.19 (CNY22.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0454003.MRCopy
Manufacturer Standard Lead Time8 weeks
Order Code2752669
Product RangeNANO2 Slo-Blo 454
Technical Datasheet
Fuse Current3A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 454
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Alternatives for 0454003.MR
1 Product Found
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
NANO2 Slo-Blo 454
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
