Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0454002.MR Fuse, Surface Mount, 2 A, Slow Blow, 125 VAC, 125 VDC, 2410 [6125 Metric], NANO2 Slo-Blo 454](https://www.element14.cn/productimages/standard/en_GB/151091107-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0454002.MRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2691246RL
Cut Tape2691246
Product RangeNANO2 Slo-Blo 454
Your Part Number
824 In Stock
Need more?
824 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.890 | CNY11.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.890 (CNY13.4357) |
| 50+ | CNY11.120 (CNY12.5656) |
| 100+ | CNY10.350 (CNY11.6955) |
| 250+ | CNY9.580 (CNY10.8254) |
| 500+ | CNY8.810 (CNY9.9553) |
| 1000+ | CNY8.070 (CNY9.1191) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0454002.MRCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2691246RL
Cut Tape2691246
Product RangeNANO2 Slo-Blo 454
Technical Datasheet
Fuse Current2A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 454
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
125VAC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (20-Jun-2016)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
NANO2 Slo-Blo 454
Breaking Capacity Current DC
300A
Technical Docs (2)
Alternatives for 0454002.MR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
