Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLZSR 200-P/SP1
Order Code3796458
Product RangeLZSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.840 (CNY272.1492) |
| 5+ | CNY220.380 (CNY249.0294) |
| 10+ | CNY212.810 (CNY240.4753) |
| 25+ | CNY203.800 (CNY230.294) |
| 50+ | CNY199.970 (CNY225.9661) |
| 100+ | CNY196.670 (CNY222.2371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.84 (CNY272.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLZSR 200-P/SP1
Order Code3796458
Product RangeLZSR Series
Technical Datasheet
Supply Voltage Range4.75V to 5.25V
Supply Voltage DC Min4.75V
Measured CurrentAC / DC / Pulsed
Supply Voltage DC Max5.25V
Accuracy± 0.83%
Current Measuring Range DC-450A to 450A
Current Measuring Range AC-450A to 450A
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current200A
Secondary Signal Type2.5V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLZSR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Range
4.75V to 5.25V
Measured Current
AC / DC / Pulsed
Accuracy
± 0.83%
Current Measuring Range AC
-450A to 450A
Primary Current
200A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage DC Min
4.75V
Supply Voltage DC Max
5.25V
Current Measuring Range DC
-450A to 450A
Current Sensor Technology
Closed Loop, Hall Effect
Secondary Signal Type
2.5V
Operating Temperature Min
-40°C
Product Range
LZSR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
