Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLXSR 25-NPSCopy
Manufacturer Standard Lead Time17 weeks
Order Code3253176
Product RangeLXSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.610 (CNY126.1193) |
| 10+ | CNY100.610 (CNY113.6893) |
| 25+ | CNY99.020 (CNY111.8926) |
| 50+ | CNY97.430 (CNY110.0959) |
| 100+ | CNY95.490 (CNY107.9037) |
| 500+ | CNY93.540 (CNY105.7002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.61 (CNY126.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLXSR 25-NPSCopy
Manufacturer Standard Lead Time17 weeks
Order Code3253176
Product RangeLXSR Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range4.75V to 5.25V
Supply Voltage DC Min4.75V
Supply Voltage DC Max5.25V
Measured CurrentAC / DC / Pulsed
Current Measuring Range DC-85A to 85A
Accuracy± 0.5%
Current Measuring Range AC-85A to 85A
Current Sensor TechnologyClosed Loop, Hall Effect
Response Time0.4µs
Primary Current25A
Accuracy %0.45%
Secondary Signal Type2.5V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeLXSR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage DC Min
4.75V
Measured Current
AC / DC / Pulsed
Accuracy
± 0.5%
Current Sensor Technology
Closed Loop, Hall Effect
Primary Current
25A
Secondary Signal Type
2.5V
Operating Temperature Min
-40°C
Product Range
LXSR Series
Supply Voltage Range
4.75V to 5.25V
Supply Voltage DC Max
5.25V
Current Measuring Range DC
-85A to 85A
Current Measuring Range AC
-85A to 85A
Response Time
0.4µs
Accuracy %
0.45%
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
