Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLA 100-TPCopy
Manufacturer Standard Lead Time32 weeks
Order Code4737317
Product RangeLA100P Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY296.460 (CNY334.9998) |
| 10+ | CNY242.590 (CNY274.1267) |
| 50+ | CNY205.270 (CNY231.9551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY296.46 (CNY335.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLA 100-TPCopy
Manufacturer Standard Lead Time32 weeks
Order Code4737317
Product RangeLA100P Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range± 12V to 15V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.45%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current100A
Secondary Signal Type50mA
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLA100P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
50mA
Operating Temperature Min
-40°C
Product Range
LA100P Series
Supply Voltage Range
± 12V to 15V
Accuracy
± 0.45%
Primary Current
100A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
